GeneSiC Semiconductor 3300V 5A SiC Schottky MPS Diode
GeneSiC Semiconductor 3300V 5A SiC Schottky MPS Diode is a new generation of SiC diode with improved surge and avalanche robustness. This SiC Schottky MPS diode incorporates enhanced forward and switching characteristics with 3300V Repetitive Peak Reverse Voltage (VRRM). The Schottky diode offers a continuous forwarding current (IF) of 8A and a total capacitative charge (Qc) of 43nC. This 3300V diode drives with low thermal resistance, temperature-independent fast switching, and low leakage current. The SiC Shottky MPS diode comes with advantages like optimal price-performance, increased price-performance and system power density, and reduced cooling requirements. Typical applications include medical imaging, oil drilling, geothermal instrumentation, high-frequency rectifiers, high voltage multipliers, and high voltage switching.Features
- Efficient surge and avalanche robustness
- Advanced figure of merit Qc/IF
- Low thermal resistance
- Low reverse leakage current
- Low diode forward voltage (VF )
- Temperature independent fast switching
- Positive temperature coefficient of VF
- High dV/dt strength
Applications
- High voltage sensing
- Medical imaging
- Oil drilling
- Geothermal instrumentation
- High voltage multipliers
- High voltage switching
- High-frequency rectifiers
Characteristics Graph of 3300V 5A SiC Schottky MPS Diode
Inilathala: 2022-04-21
| Na-update: 2024-12-13