Grinn AstraOneSBC-1680 Single-Board Computer

Grinn AstraOneSBC-1680 Single-Board Computer (SBC) is a Pico‑ITX SBC built for demanding industrial and Artificial Intelligence (AI)‑driven workloads. Equipped with mini‑HDMI, Gigabit Ethernet, dual USB 3.0 ports, a CSI camera interface, dual M.2 slots (PCIe Gen2 and USB/UART/SDIO), and a 40‑pin expansion header, the Grinn AstraOneSBC-1680 offers extensive connectivity for vision systems, storage, and communication modules.  

Powered by the Synaptics Astra platform, the AstraOneSBC‑1680 pairs a quad‑core CPU with an integrated 8 TOPS NPU, enabling real‑time, edge‑based AI processing. A wide 12VDC to 24VDC input range, low power consumption, and passive cooling make this SBC well-suited for industrial automation, robotics, smart vision, and Internet of Things (IoT) applications.

 

At its core, the board integrates the Grinn AstraSOM‑1680 (4x Arm® Cortex®‑A73 at 2.1GHz, 2x 2GB LPDDR4, 16GB eMMC, 8 TOPS NPU) and includes Arm TrustZone® technology alongside an Infineon OPTIGA secure element for hardware‑based key storage and cryptographic protection.

 

Mechanical and I/O features include a right‑angle 2‑pin power connector, an RJ‑45 Ethernet port, three USB ports (including dual USB 3.0), mini‑HDMI, two M.2 expansion slots, and a 40‑pin header. Three status LEDs provide quick system diagnostics. Designed for harsh environments, the board supports an industrial operating temperature range of -40°C to +85°C.

 

Features

  • Pico-ITX form factor (100mm x 72mm)
  • Synaptics Astra platform with 4x Arm Cortex-A73 64-bit at 2.1GHz
  • Integrated NPU delivering up to 8 TOPS for real-time edge AI
  • Integrated ASTRA-SOM-1680 with 2x 2GB LPDDR4 and 16GB eMMC
  • Mini-HDMI video output
  • 10/100/1000Mb/s Ethernet (RJ-45)
  • 3x USB (including dual USB 3.0)
  • CSI (MIPI CSI-2) camera input
  • Dual M.2 slots (PCIe Gen2 and USB/UART/SIO)
  • 40-pin expansion header
  • 12VDC to 24VDC input power via a right-angle 2-pin power socket, passive cooling
  • Arm TrustZone technology, Infineon OPTIGA secure element
  • 3x status LEDs
  • -40°C to +85°C industrial temperature range

Applications

  • Industrial automation and Industry 4.0
  • Robotics and autonomous systems
  • Smart vision and surveillance
  • Precision farming and agriculture
  • Smart building systems
  • Advanced IoT/edge devices

Functional Block Diagram

Block Diagram - Grinn AstraOneSBC-1680 Single-Board Computer

Simplified Power Distribution Diagram

Mechanical Drawing - Grinn AstraOneSBC-1680 Single-Board Computer
Inilathala: 2026-03-09 | Na-update: 2026-04-07