Molex Application Tooling

Molex Application Tooling is designed and manufactured pursuant to state-of-the-art technical requirements and safety standards. The application tooling includes crimping tools, machined contacts, die sets, locators, insertion and removal tools for contacts, and removal tools for inserts assembled on DIN rails.

Features

  • Industrial-grade tools
  • Metal handle, Special tool steel, Nickel plated
  • RoHS compliant
View Results ( 5 ) Page
Numero ng Piyesa Datasheet Produkto Para Magamit sa
93605-0083 93605-0083 Datasheet Removal Tools S-AC, S-EC, S-EE, S-EEE, S-K, S-Q, S-QD, and S-M Inserts
93605-0073 93605-0073 Datasheet Crimpers 10 A, 16 A, and 40 A Turned Contacts
93605-0079 93605-0079 Datasheet Removal Tools S-D, S-DD, S-QD, S-K, and S-M Inserts
93605-0065 93605-0065 Datasheet Crimpers 10 A, 16 A, and 40 A Turned Contacts
93605-0084 93605-0084 Datasheet Insertion Tools 10 A Contact
Inilathala: 2015-01-06 | Na-update: 2025-11-12