Halo Microelectronics HL7040 Li-Ion & Li-Pol Battery Chargers

Halo Microelectronics HL7040 Li-Ion and Li-Pol Battery Chargers feature 6.6V to 7.1V input overvoltage protection and come in two package types. The HL7040 chargers offer a programmable termination and pre-charge threshold, OUT short-circuit protection, and ISET short detection. The series includes an automatic terminal and timer disable mode (TTDM) for an absent battery pack with a thermistor. Halo Microelectronics HL7040 Li-Ion and Li-Pol Battery Chargers are ideal for smartphones, low-power handheld devices, and MP3 players.

Features

  • 1% charge voltage accuracy
  • 10% charge current accuracy
  • Pin-selectable USB 100mA and 500mA maximum input current limit
  • Programmable termination and pre-charge threshold
  • Automatic TTDM for absent battery pack with thermistor
  • Status indication for charging/done
  • Available in 2mm x 2mm DFN-10 or 3mm × 4.9mm eMSOP-10 package
  • Integrated auto-start function for production line testing

Applications

  • Smartphones
  • MP3 players
  • Low-power handheld devices
Inilathala: 2020-12-07 | Na-update: 2024-07-02