Halo Microelectronics HL7504 3MHz 2A Buck Converters

Halo Microelectronics HL7504 3MHz 2A Buck Converters feature a 2.5V to 5.5V input voltage range and a 2A maximum load current rating in a DFN-6 package. These synchronous buck converters are designed to supply different sub-systems of portable applications. The HL7504 series offers a soft-start function, automatic pulse frequency modulation (PFM), and an active discharge when disabled. Comprehensive protection includes thermal shutdown, input overvoltage lockout, and overcurrent and short-circuit. Typical applications for Halo Microelectronics HL7504 3MHz 2A Buck Converters include tablets, smartphones, data cards, and handheld devices.

Features

  • Synchronous buck converter
  • Comprehensive protection
    • Input undervoltage lockout (UVLO)
    • Input overvoltage lockout (OVLO)
    • Overcurrent and short-circuit
    • Thermal shutdown
  • Excellent load and line transient
  • Active discharge when disabled
  • Automatic PFM
  • Enable input
  • Power good output
  • Soft start

Applications

  • Memory, hard disk drives, and SSDs
  • Data cards
  • Smartphones
  • Tablets
  • Handheld devices

Specifications

  • 2.5V to 5.5V input voltage range
  • 1.08V to 3.1V output voltage
  • 2A maximum output current rating
  • 60µA quiescent current in PFM tristate
  • 2mm x 2mm DFN-6 package
Inilathala: 2020-12-07 | Na-update: 2024-07-05