HARTING har-flexicon® Connectors for Ethernet & SPE
HARTING har-flexicon® Connectors for Ethernet and Single Pair Ethernet (SPE) are specifically designed and tested for Ethernet applications, ensuring robust and consistent connectivity. These terminal block-style connectors support a variety of Ethernet standards and power options and are ideal for critical applications. The color coding provides clear differentiation for easy identification, and the matching wire and insulator colors simplify installation and reduce errors. The connectors offer easy mating and use insulation displacement connection (IDC) technology for quick, tool-less wire termination. HARTING har-flexicon Connectors for Ethernet and SPE are designed to streamline installation and boost productivity in automation, robotics, telecommunications, and industrial applications.Features
- Terminal block-style connectors with proven Ethernet performance
- Designed to ensure robust and consistent Ethernet connectivity
- Compliant with IEEE standards
- Color coding - clear color differentiation for easy identification
- IDC technology enables quick and tool-less wire termination
- Reliable network connections for critical applications
- Intuitive wiring with matching wire and insulator colors to simplify installation and reduce errors
- Faster, error-free installation to reduce risk of mistakes
- Enables easy mating without the need to strip or dismantle wires
- Quick connection of small wires streamlines installation and boosts productivity
Applications
- Automation
- Industrial equipment
- Telecommunications
- Machinery
- Robotics
- Cabinet devices
- Industrial motors
- Control units
- Process automation
- Field connectivity
- Sensors
Specifications
- Ethernet: up to 10Gbit/s with 4-pair power over Ethernet (4PPoE)
- SPE: up to 1Gbit/s with power over data line (PoDL)
- PROFINET: up to 100Mbit/s with PoE+
- -40°C to +105°C operating temperature range
- Termination board side includes wave soldering, THR, and SMT options
- Termination cable side includes push-in, IDC, and spring clamp options
Inilathala: 2025-07-30
| Na-update: 2025-10-30