Harwin Datamate Mix-Tek Mixed-Technology Connectors

Harwin Datamate Mix-Tek Connectors include 2mm pitch (signal) and 4mm pitch (power/coaxial) high-reliability, high-performance connectors designed to perform under extreme conditions. Male and female cable connector housings can be specified in combination with signal contacts or with 4mm pitch only for a true mixed technology connector. Housings are compatible with these contact options: Signal (3.3A), Standard Power (20A), High Power (40A), and Coax (50Ω). The Mix-Tek series includes the most popular cable housings sizes, compatible with each other for cable-to-cable or with PCB connectors for cable-to-board combinations. To meet the demanding requirements of vibration, shock, and strain relief, jackscrews provide added security in various styles for added flexibility. Applications for Harwin Datamate Mix-Tek Connectors include aerospace, autosport, military, robotics, and industrial.

Features

  • Multiple current capacity options of 3.3A (signal), 20A (power), 40A (high power)
  • Multiport 50Ω, 6GHz coaxial ganged contacts
  • Thousands of combinations available in stock
  • 101Lok fixing option
  • Beryllium copper contacts with -55°C to +125°C temperature range
  • Stainless steel jackscrews suitable for standard or reverse fixing

Applications

  • Aerospace
  • Autosport
  • Military
  • Robotics
  • Industrial

Videos

Jackscrew Options

Infographic - Harwin Datamate Mix-Tek Mixed-Technology Connectors
Inilathala: 2008-03-28 | Na-update: 2024-05-17