Heyco Reducer Snap Bushings

Heyco Reducer Snap Bushings are made of 6/6 nylon and have a mounting diameter of 6.4mm (0.250") to 152.4mm (6"). These bushings convert raw-edged holes to smooth, neat, and insulated holes. Locking fingers snap into holes with fingertip pressure. The bushings withstand a pushback force of 35 pounds. They are available in multiple sizes for design flexibility. Heyco Reducer Snap Bushings are designed to insulate and mechanically protect electrical and telecommunications cables, tubing, hose, rope, and utility lines.

Features

  • Convert raw-edged holes to smooth, neat, insulated holes
  • Insulate and mechanically protect electrical and telecommunications cables, tubing, hose, rope, and utility lines
  • Locking fingers snap into holes with fingertip pressure
  • Withstands a push back force of 35 pounds
  • Locking fingers in fractional increments up to the maximum panel thickness
  • Available in multiple sizes for use in 6.4mm (0.250") to 152.4mm (6") diameter holes
Inilathala: 2010-11-18 | Na-update: 2022-03-11