Hirose Electric DF60 Wire-to-Board Connectors
Hirose DF60 Wire-to-Board Connectors are small and offer a high current capacity up to 40A. These robust connectors also provide secure mating with a clear tactile click and highly reliable 5-point contact with independent contact springs. The DF60 series is available in a variety of connection styles, including straight, right angle, and in-line, and keying variations are available as well. Hirose DF60 Wire-to-Board Connectors are RoHS compliant and UL and TÜV certified.Features
- Small size and 45A high current capacity
- Secure mating with clear tactile click
- Highly reliable 5-point contact with independent contact springs
- Accepts 12AWG to 8AWG cables
- Connection style varieties: straight, right angle, and in-line
- Keying variations available
- UL, TÜV certification
- RoHS compliant
Applications
- Robot
- Automotive
- Power conditioner
- Servo amplifier and motors
- Medical
- Servers
Inilathala: 2012-10-05
| Na-update: 2025-11-06