Hirose Electric IT9 Right-Angle Connectors
Hirose Electric IT9 Right-Angle Connectors feature a floating design that enables mounting multiple components on the same board. These 0.5mm pitch connectors offer high-speed transmission and 50 differential pairs/linear inch high density. The IT9 connector options include 84, 152, and 224 contacts. These connectors consist of a differential signal blade (GSSGSSG…) and a power and low signal blade (SSSS…). Typical applications for Hirose Electric IT9 Right-Angle Connectors include board-to-board and board-to-FPC, high-speed, network switches, and servers.Features
- Floating design enables mounting of multiple components on same board
- 3-row or 4-row 0.5mm pitch SMT array
- High density with 50 differential pairs/linear inch (224 pos.)
- 2mm mating length
- Blade variations
- Differential signal blade (GSSGSSG…)
- Power and low signal blade (SSSS…)
- Large mating guide of ±1.6mm
- Robustness (large retention pegs)
Applications
- Board-to-board and board-to-FPC
- High-speed
- Network switches
- Servers
Specifications
- 0.5mm contact pitch
- 84, 152, and 224 positions
- 100 mating/unmating cycles
- 0.3A rated current
- 50V (AC and DC) rated voltage
- -55°C to 85°C operating temperature range
Videos
Inilathala: 2024-11-22
| Na-update: 2025-08-13