Hirose Electric EM52M High Current Plastic Connectors & Contacts
Hirose Electric EM52M Series Plastic Connectors for High Current Applications offer a robust, lightweight, high-current design that is enabled by using a high-quality plastic material. The high-quality plastic material is resistant to rough handling. The connectors feature a push-on bayonet locking mechanism enabling complete locking in one quick mating action. High-current is achieved by using the multi-surface contact spring design. Contacts can be crimped by using a JIS Standard meeting crimp tool (JIS C 9711). Hirose Electric EM52M Series is RoHS compliant and available in a waterproof version.Features
- The robust lightweight, high-current design is enabled by using high-quality plastic material which is resistant to rough handling.
- Quick and secure push-on bayonet lock
- Multi-surface contact spring design
- Standard crimp tool for easy crimp connections
- Available in a waterproof version
- Finger protection design
- RoHS compliant
Specifications
- 4 contact positions
- Operating Temperature Range
- -25°C to +105°C for non-waterproof versions
- -20°C to +90°C for waterproof versions
- -10°C to +60°C storage temperature range
- 0.5mΩ or less contact resistance
- 1000MΩ or more insulation resistance
- 2200V withstanding voltage for 1 minute, no flashover or breakdown
- Mating cycles of 50 times of repeated operation
Materials
- Black PBT, PBT Alloy finish, UL94V-0 insulator
- Silver-plated copper contact
- Silver-plated copper alloy contact spring
- Black fluorosilicone rubber packing
- Black nitrile rubber O-ring
Inilathala: 2018-09-20
| Na-update: 2024-04-30