Hirose Electric HR22K Push-on Bayonet Connectors
Hirose Electric HR22K Push-on Bayonet Connectors are compact, waterproof devices built for reliable performance in challenging industrial environments. These connectors ensure quick and reliable connections with easy push-to-mate and rotate-to-release functionality. When mated, these circular connectors are IPX7-rated, with excellent water and oil resistance, ensuring durability in harsh environments. The HR22K connectors ensure secure and efficient connections in harsh industrial environments. These bayonet connectors feature CAT5e performance that supports high-speed data transmission for industrial systems. The spiral strain relief feature protects cables from bending, ensuring durability in tight spaces. The HR22K push-on connectors are ideal for industrial, machine tools, power, data, and semiconductor applications.The HR22K push-on bayonet connectors make use of HR22-PC1-221 and HR22-SC1-221 contacts.
Features
- Push-on bayonet lock offers quick, secure connections with easy push-to-mate and rotate-to-release functionality
- IPX7-rated when mated, with excellent water and oil resistance, ensuring durability in harsh environments
- CAT5e performance supports high-speed data transmission for industrial systems
- Spiral strain relief protects cables from bending damage, improving flexibility for tight spaces
Specifications
- 2A rated current
- 100V AC, 140V DC rated voltage
- -25°C to 85°C operating temperature range
- 20mΩ maximum (1A DC) contact resistance
- 300V maximum withstanding voltage
- 1000MΩ minimum (500V DC) insulation resistance
Applications
- Power and data applications
- Industrial robots
- Machine tools
- semiconductor manufacturing equipment
Dimension
Additional Resource
Videos
Inilathala: 2024-12-16
| Na-update: 2024-12-20