Hirschmann SPIDER III Standard & Premium Line Switches

Hirschmann SPIDER III Standard and Premium Unmanaged Line Switches simplify networks and provide basic Ethernet switch functions for applications without critical security and network availability requirements. These switches are suitable for both harsh environments and applications in which switch management is unnecessary.

Components

  • Standard Line
    • Delivers increased performance and reduces costs, while enabling users to take advantage of Ethernet technology
    • Designed especially for reliable operation in harsh industrial conditions
    • Small size saves space in tight areas and makes installation simple and fast
    • High data throughput achieved by Gigabit data speeds, while fiber communication options ensure long-term scalability
    • Reduces overall lifecycle costs with low power consumption
    • Increases performance and reduces costs with PoE+ for greater power to more devices, without an external power supply
  • Premium Line
    • Expands on the benefits of the Standard Line offerings by adding configurable switch functionality typically only found in managed switches
    • Withstands extreme industrial conditions due to an extended temperature range, a ruggedized metal housing, and an optional conformal coating that protects against dust, humidity, and noxious gases
    • Meets additional industry standards and approvals, including those for transportation, process automation, and marine applications

Features

  • Unmanaged
  • Electrical and optical FastEthernet (10/100 MBit/s) and Gigabit-Ethernet (10/100/1000 MBit/s)
  • Store and forward switching modes
  • Fanless design

Applications

  • Standard Line
    • Manufacturing and machine building
    • Automation
    • Physical security
  • Premium Line
    • Transportation
    • Hazardous locations
    • Physical security

Specifications

  • Standard Line
    • 10x maximum ports
    • Up to 8x TX and 2x FX fast Ethernet ports
    • Up to 8x TX and 2x FX Gigabit Ethernet ports
    • Up to 8x PoE+ ports with 120W total power budget
    • 12/24VDC standard power supply
    • 555mA maximum current consumption at 24VDC (without PoE)
    • 1.3W to 13.3W power consumption range (without PoE)
    • Dimension options (WxHxD, w/o terminal block)
      • 26/38mm x 102mm x 79mm
      • 45mm x 110mm x 88mm
    • IP30 plastic or IP40 metal (PoE line) protections
    • Operating temperature ranges
      • 0°C to +60°C
      • -40°C to +70°C extended
  • Premium Line
    • 26x maximum ports
    • Up to 24x TX and 3x FX fast Ethernet ports
    • Up to 8x TX and 2x FX Gigabit Ethernet ports
    • 12/24VDC standard power supply
    • 360mA maximum current consumption at 24VDC (without PoE)
    • 2.4W to 9.0W power consumption range (without PoE)
    • 39/49/56/60.5mm x 135/164mm x 117/121.5mm dimensions (WxHxD, w/o terminal block)
    • IP40 protection class (metal)
    • -40°C to +70°C operating temperature range
    • Conformal coating on the PCB
Inilathala: 2023-10-09 | Na-update: 2025-02-13