HUBER+SUHNER MICROBEND™ Coaxial Cable Assemblies

HUBER+SUHNER MICROBEND™ Coaxial Cable Assemblies are high-performance rugged cable assemblies that provide a true replacement for 0.047" custom semi-rigid cable assemblies. These flexible microwave cable assemblies feature triple shielding for high isolation and are applicable up to 67GHz frequency. The cables eliminate the need for predefined custom lengths and bend configurations. HUBER+SUHNER MICROBEND Coaxial Cable Assemblies have a 1.52mm minimum bend radius (0.60") and 35% lower insertion loss than 0.047" semi-rigid cables.

Features

  • 50Ω impedance
  • Applicable up to 67GHz
  • 35% lower insertion loss than 0.047" semi-rigid cables
  • Stock delivery on standard lengths
Inilathala: 2017-05-19 | Na-update: 2025-06-17