HUBER+SUHNER SUCOFLEX® Microwave Cable Assemblies

HUBER+SUHNER SUCOFLEX® Microwave Cable Assemblies are designed to offer superior mechanical and electrical performance for static and dynamic applications. These cable assemblies provide optimal performance up to 50GHz to meet stringent electrical requirements such as electrical stability and low loss. HUBER+SUHNER SUCOFLEX Microwave Cable Assemblies are suited for defense systems, high-speed digital testing, and test and measurement applications. These cable assemblies are also available in different versions designed to meet the demanding needs of aerospace and space flight systems. The different versions of the SUCOFLEX series include SUCOFLEX 101, SUCOFLEX 102, SUCOFLEX 104, SUCOFLEX 126E, SUCOFLEX 526S, and SUCOFLEX 550S.

Features

  • Superior electrical and mechanical performance
  • Up to 50GHz provides optimal performance
  • High reliability
  • Lightweight
  • Low loss
  • Electrical stability
  • Vibration stability
  • Chemical stability
  • Wide temperature range

Applications

  • Test and measurement
  • High-speed digital testing
  • Aerospace systems
  • Space flight systems
  • Defense systems
  • Airborne systems
  • Naval

Videos

Inilathala: 2019-07-17 | Na-update: 2025-08-04