Infineon Technologies 20V to 40V N-Channel Automotive MOSFETs
Infineon Technologies 20V to 40V N-Channel Automotive MOSFETs are AEC-Q101 qualified for automotive applications, and available in a wide range of package types, including D-PAK, TOLL (HSOF-8), TOLG (HSOG-8), and SSO8 (TDSON-8). These MOSFETs address broad range of applications, including EPS motor control, 3-phase and H-bridge motors, HVAC fan control, and electric pumps in combination with PWM control.Features
- AEC-Q101 qualified for automotive applications
- N-channel - Enhancement mode
- Excellent RDS(on) performance for increased system efficiency
- Low switching and conduction power losses for increased thermal system reliability
- Benchmark for quality and reliability
- Wide voltage range from 20V to 40V
- MSL1 up to 260°C peak reflow
- 20V and 40V MOSFETs offer ideal solutions for EPS motor control, 3-phase and H-bridge motors, HVAC fan control, and electric pumps
- Excellent thermal performance in a compact form factor
- Robust green package for easy process handling
- Part Average Testing in front-end and back-end for power MOSFET
- AOI capable packages offered for Automated Optical Inspection
- Diversified package portfolio for design flexibility
- 100% Avalanche tested
- -55°C to 175°C operating temperature
- Green product (RoHS compliant)
Videos
Inilathala: 2018-12-07
| Na-update: 2024-01-03