Infineon Technologies 600V Reverse Conducting Drives
Infineon Technologies 600V Reverse Conducting Drives offer cost-effective IGBTs with monolithically integrated diode. These devices are available in a 600V collector-emitter voltage and have 1A, 3A, 4A, and 6A DC collector current ratings available. Each IGBT has a very tight parameter distribution and a 1 to 20kHz operating range. The Infineon Technologies IKN0xN60RC2 has a maximum junction temperature of 150°C and a short circuit capability of 3µs. These devices are ideal for ceiling fans, countertop appliances, kitchen hoods, refrigerators, indoor aircon, washing machines, and general-purpose drives (GPD).Features
- 600V Collector-Emitter Voltage (VCE)
- DC Collector Current (IC)
- IKN01N60RC2 = 1A
- IKN03N60RC2 = 3A
- IKN04N60RC2 = 4A
- IKN06N60RC2 = 6A
- Very tight parameter distribution
- Operating range of 1 to 20kHz
- Maximum junction temperature 150°C
- Short circuit capability of 3µs
- Humidity robust design
- Pb-free lead plating; RoHS compliant
Applications
- Ceiling fan
- Countertop appliances - mixing
- Kitchen hood
- Refrigerators
- Residential aircon indoor unit
- Washing machines
- General-purpose drives (GPD)
Inilathala: 2021-11-29
| Na-update: 2022-03-11