Infineon Technologies 600V CoolMOS™ S7A Power MOSFETs
Infineon Technologies 600V CoolMOS™ S7A Power MOSFETs are superjunction MOSFETs that address xEV applications where MOSFETs are switched at low frequency. These MOSFETs' design offers a cost-optimized, 10mΩ low on-resistance RDS(on), enabling increased power density and minimized conduction losses. The S7A MOSFETs are automotive-grade AEC-Q101 devices that meet the highest automotive quality. These MOSFETs with top-side cooled QDPAK, and bottom-side cooled QDPAK packages offer increased efficiency and controllability. The 600V MOSFETs are used in HV eFuse, HV eDisconnect, and onboard chargers.Features
- Best-in-class 10mΩ RDS(on)
- Smallest RDS(on) in SMD package
- Optimized for conducting performance
- Improved thermal resistance
- High pulse current capability
- Body diode robustness at AC line commutation
- Kelvin-source concept
- Minimized conduction losses
- Increased energy efficiency
- More compact and easier designs
- Increased power density
- Flexible system integration
- Variable cooling strategy
- Scalable technology
Applications
- HV eFuse
- HV eDisconnect
- Onboard charger
Additional Resource
Inilathala: 2023-05-16
| Na-update: 2024-11-04