Infineon Technologies Analog Integrated Point of Load (IPOL) Converters

Infineon Technologies Analog Integrated Point of Load (IPOL) Converters offer the flexibility to tune performance. These devices combine a PWM controller, driver, and MOSFETs into a small PQFN package for ease of use. The patented PWM modulation scheme allows greater than 1MHz switching frequencies to deliver ultra compact layouts and economical bill-of-materials.

Features

  • Performance Voltage Mode PWM
  • Ultra-low jitter
  • High accuracy
  • Low ripple
  • High closed-loop BW
  • Programmable Fsw
  • Fixed FSW operation
  • Synchronizable
  • Enhanced Voltage Mode PWM devices offer high accuracy, ultra-low ripple and noise, and higher control bandwidth for less capacitors
  • Scalable solution from 3A up to 35A
  • For designs requiring high density, low cost, and easy
  • Family includes a 3A device with an Enhanced Stability Constant-on-Time engine that does not require external compensation
  • RoHS compliant

Videos

Inilathala: 2018-01-02 | Na-update: 2022-07-21