Infineon Technologies AUIR3242S 12V Back to Back Board
Infineon Technologies AUIR3242S 12V Back to Back Board is a semiconductor-based solution of a fail-safe/fail operational power switch for 12V automotive applications. The Infineon AUIR3242S Board features a back-to-back, N-channel MOSFET common source structure and allows mechanical relays replacement by cutting the current flow in both directions. Additionally, the back-to-back structure blocks current in case of a reverse battery situation.Features
- Control input active low
- Very low quiescent current on and off state
- Back to back configuration
- Boost converter with integrated diode
- Support standard gate voltage level (12.5 typ)
- Under voltage lockout
- Analog gate current monitoring
- Wide operating voltage 3-36V
- Lead-Free, Halogen Free, RoHS compliant
Front & Back View
Power connection diagram
Top Assembly (mm)
Inilathala: 2021-02-24
| Na-update: 2022-03-11