Infineon Technologies TLE9350SJ Automotive CAN Transceivers

Infineon Technologies TLE9350SJ Automotive CAN Transceivers are for use in high-speed CAN systems for automotive and industrial applications. The transceivers are designed to fulfill the requirements of ISO 11898-2:2016 physical layer specification, SAE J1939, and SAE J2284. The TLE9350SJ is available in a RoHS compliant, halogen-free PG-DSO-8 package. As an interface between the physical bus layer and the HS CAN protocol controller, the TLE9350SJ is designed to protect the microcontroller against interferences generated inside the network.

Features

  • Fully compliant to ISO 11898-2:2016 and SAE J2284-4/-5
  • Loop delay symmetry for CAN FD data frames up to 5 MBit/s
  • Certified according to VeLIO (Vehicle LAN Interoperability and Optimization) test requirements
  • Very low electromagnetic emission (EME) allows the use without additional common mode choke
  • Excellent ESD robustness
  • TxD time-out function
  • Very low CAN bus leakage current in power-down state
  • Overtemperature protection
  • Protected against automotive transients according to ISO 7637 and SAE J2962-2
  • Receive-only mode and power-save mode
  • Green Product (RoHS compliant)

Applications

  • Engine control units (ECU)
  • Electric power steering
  • Transmission control units (TCUs)
  • Chassis control modules
Inilathala: 2021-09-09 | Na-update: 2024-06-10