Infineon Technologies CYHVPA-128K-32-001 Evaluation Kit
Infineon Technologies CYHVPA-128K-32-001 Evaluation Kit is based on the PSoC™ High-Voltage (HV) Precision Analog (PA) 128k Microcontroller and is designed to evaluate/develop battery monitoring and management systems. The board provides a convenient, standardized environment for testing and validating intelligent battery sensing technologies.Features
- Battery input connector
- Pseudo load
- 12V wall adaptor input
- Power switch
- VBAT LED and switch
- LIN interface connector
- DUT program/debug connector
- PSoC HV PA device (DUT: CY8C4147LCE-HV413 – U3)
- PSoC 5LP (KitProg3) for programming (CY8C5868LTI-LP039 – U1)
- Micro-USB connector for programming
- User switch and LEDs
- PSoC 5LP program connector
- I/O header for DUT
- Reset switch
- Pseudo temperature sensor
- Shunt resistors (100mΩ/75mΩ/4.02Ω)
- Pseudo load connectors
- RoHS compliant
Applications
- Battery monitoring systems
- Battery management systems
Inilathala: 2023-08-18
| Na-update: 2023-09-12