Infineon Technologies CYTVII-B-H-4M-176-CPU TRAVEO™ T2G Evaluation Board
Infineon Technologies CYTVII-B-H-4M-176-CPU TRAVEO™ T2G Evaluation Board is a 176-pin evaluation board based on the TRAVEO™ T2G CYT4BB family of devices. The evaluation board enables users to develop and test functionalities such as Audio Interface, Automotive Ethernet, SD Card, SMIF, Dual QSPI User Switch, User LED, and UART communication. Features like CAN, LIN, Potentiometer, LEDs, and Switches that are not included in the board design are still accessible via the SAMTEC connector. For the extended features, the evaluation board can be mounted on the CYTVII-B-E-BB baseboard.Features
- TRAVEO™ CYT4BB Flash 4M 176-TEQFP device
- Programming interface (Arm® Standard JTAG, Cortex® Debug, Cortex Debug + ETM, and Arm ETM Mictor) to connect several programming tools such as IAR I-jet, Green Hills MULTI, and MiniProg
- Reset controller (TPS3808G01QDBVRQ1) with a manual reset switch and voltage supervision
- One user switch and one user LED
- Samtec connector interface for connecting to the baseboard CYTVII-B-E-BB
- USB-to-UART bridge (CY7C65213-28PVXI)
- Micro USB connector for power, device programming, and data transfer (UART)
- Audio interface (TLV320AIC26)
- Automotive Ethernet (TJA1100)
- Hyper RAM (S27KL0641DABHI020) and Hyper Flash (S26KL512SDABHI020)
- Dual QSPI (S25FL256SAGMFM000)
- eMMC SD Card interface (GSD090012SEU)
Applications
- Body control modules and body domain control
- Zone control
- Lighting systems
- Cockpit domain control sub-systems
- Sound systems
Board Details
Inilathala: 2024-09-17
| Na-update: 2024-09-30