Infineon Technologies DEMOIMRBMSCTRLV1 BMS Control Demo Board

Infineon Technologies DEMOIMRBMSCTRLV1 BMS Control Demo Board is for 12S battery cells, led by Infineon's TLE9012DQU Li-ion battery monitoring and balancing IC. This IC features advanced cell monitoring and balancing, cutting-edge temperature management, current safety functionality including SoC and SoH, and an extensible, non-blocking software layout. It is delivered in a modular design by combining the DEMO_IMR_BMSPWR_V1 power board and the DEMO_IMR_BMSCTRL_V1 controller board.

Features

  • Combination of Arm® Cortex®-M4/M0+ CPUs
  • Designed to estimate SoC and SoH
  • Low-power Flash technology
  • Programmable digital and analog resources
  • Extensible, non-blocking software layout
  • 30V to 50.4V voltage range
  • 1MBit/s CAN to 5MBit/s CAN FD data rates
  • Audio feedback signals the battery state
  • Low-power ePaper display
  • Long-term data display at power off

Applications

  • Mobile robots (AGV, AMR)
  • Robotics
  • Robotics development platform [Infineon Mobile Robot (IMR)]

Board Layout

Infineon Technologies DEMOIMRBMSCTRLV1 BMS Control Demo Board
Inilathala: 2025-02-12 | Na-update: 2025-03-03