Infineon Technologies Digital Integrated POL Converters
Infineon Technologies Digital Integrated Point of Load (IPOL) Converters are easy-to-use, fully integrated, and highly efficient DC-DC regulators offering I2C/PMBus, Parallel VID, and Intel SVID. The integrated PWM controller and MOSFETs make the family a space-efficient solution, providing accurate power delivery for low output voltage and high current applications.Features
- PMBus revision 1.2 compliant
- ≥66 PMBus commands
- Wide input voltage range
- Single 5V to 16V input operation
- Differential remote sense
- Ultra-low jitter voltage mode engine
- Operating temperature range: -40°C to 125°C
- RoHS compliant
Inilathala: 2018-01-02
| Na-update: 2022-07-21