Infineon Technologies EVAL-2EP130R-PR-SiC Evaluation Board
Infineon Technologies EVAL-2EP130R-PR-SiC Evaluation Board includes dual output peak rectification and customizable output voltage for Silicon Carbide (SiC) MOSFETs. All 2EP1xx product variants are pin-compatible and can be used with matching configuration settings in customer-specific designs. The 2EP130R EiceDRIVER Transformer Driver IC is pre-assembled on the evaluation board for complete feature evaluation. The evaluation board provides all the necessary supply, load, and signal connections.Features
- Evaluation board for 2EP1xxR - 5V, 20W full-bridge transformer ICs
- Wide 5V to 20V input supply range
- Output power of up to 5W (depending on duty cycle)
- Dual isolated output supply rails with peak rectification topology and duty-cycle adjustable output voltage ratio
- Wide 50kHz to 695kHz operating frequency range using the internal oscillator or an external pulse width modulation (PWM)
- Adjustable overcurrent threshold
- Power output short circuit protection
- Overtemperature protection
- RDY status output for normal operation
- Isolated supply for two gate driver ICs
- 90mm x 37mm dimensions
Applications
- Commercial HVAC
- Energy storage systems
- EV charging
- Industrial motor drives and controls
- Photovoltaic
Specifications
- 5V to 22V operating supply voltage range
- ±35Vmaximum output voltage range
- ±800V maximum input-to-output between the output rails
- 2mA to 400mA maximum output current range
- Bypass signal
- 0V to 5.5V voltage range
- 50kHz to 695kHz frequency range
Simplified Schematic
Inilathala: 2024-12-02
| Na-update: 2024-12-12