Infineon Technologies EVAL-M1-36-44A Evaluation Board

Infineon Technologies EVAL-M1-36-44A Evaluation Board is a complete power stage to drive a three-phase motor that is powered by the IRSM836-044MA CIPOS™ Nano IPMs. This evaluation board is equipped with a standardized iMOTION™ MADK M1 platform interface that enables various combinations with matching iMOTION MADK control boards. Infineon Technologies EVAL-M1-36-44A Evaluation Board offers many standard oscilloscope probes that ensure easy access to key measurement points. Typical applications include motor control and drives, air conditioning, and pumps of washing machines.

Features

  • Power stage that drives 3-phase motors for 10W to 60W motor drives
  • Standardized iMOTION MADK M1 platform interface
  • Powered by IRSM836-044MA CIPOS Nano IPMs
  • Comes with many standard oscilloscope probes to ensure easy access to key measurement points
  • Overcurrent protection
  • Default 120W motor power out
  • 3-leg shunt configuration
  • Easy to design-in and fast time to market
  • 3.3V logic compatible
  • Fault diagnostic output
  • PCB is 90mm x 75mm that comes with two layers with 1oz copper each
  • Cost-effective, small footprint for reduced PCB space
  • Easy motor parameterization and tuning using MCEWizard and MCEDesigner tools

Applications

  • Motor control and drives
  • Air conditioning
  • Pumps (washing machines)
Inilathala: 2019-12-03 | Na-update: 2024-01-10