Infineon Technologies EVAL-M1-IM241 Evaluation Board
Infineon Technologies EVAL-M1-IM241 Evaluation Board supports customers during the first steps of applications with the IM241 CIPOS™ Micro Intelligent Power Modules (IPMs). Combined with control boards equipped with the M1 20-pin interface connector, like EVAL-M1-101T, the kit offers a complete system to demonstrate the CIPOS™ Micro IPM technology in motor drives. The board provides a single-phase AC connector, an EMI filter, an input rectifier, DC bus capacitors, and a 3-phase output for connecting the motor. The Infineon EVAL-M1-IM241 Evaluation Board also contains a CoolSET™-based auxiliary power supply to provide 15V and 3.3V, emitter shunts for current sensing and overcurrent protection, and a voltage divider for DC-link voltage measurement.Features
- Onboard 600V IM241-L6T2B IPM
- 110VAC to 230VAC input voltage range
- 2.5A maximum input current at 110VAC
- 250W maximum motor power output at 220VAC
- 220VAC output voltage
- 1.4A output current
- Onboard EMI filter and passes EMI standards EN55032
- Auxiliary power supply with 15V, 3.3V
- Overcurrent hardware protection and over-temperature protection
- Sensing of DC-link voltage
- Thermistor output
- 100mm × 100mm PCB, two layers with 2 oz. copper
- RoHS-compliant
Applications
- Hood fans
- Refrigerators/freezers
- Washing machines/dryers
- Residential air conditioning
- Motor control
Functional Groups
Block Diagram
Inilathala: 2025-01-28
| Na-update: 2025-02-12