Infineon Technologies EVAL-M3-102T Control Board
Infineon Technologies EVAL-M3-102T Control Board is designed for the iMOTION™ Modular Application Design Kit (MADK) platform. The Control Board utilizes the IMC102T-F064 iMOTION Motor Control IC. The IMC102T-F064 supports an advanced Motor Control Engine (MCE) that allows state-of-the-art Sensorless Field Oriented Control (FOC) integrated with the active Power Factor Correction (PFC) control, without need for any coding. The IMC102T-F064 is a part of the iMOTION IMC100 series, dedicated to field-oriented control of PMSM (BLDC) motors.Combining the EVAL-M3-102T Control Board and matching EVAL-M3-CM615PN iMOTION MADK power board creates a powerful inverter + PFC system for evaluating various Infineon technologies. The EVAL-M3-CM615PN features the IFCM15P60GD IPM device based on the CIPOS™ Mini IPM technology, which combines a 3-phase inverter stage and PFC stage based on TRENCHSTOP™ IGBTs.
Features
- Field-proven Advanced Motion Control Engine (MCE)
- Single-shunt or leg-shunt Sensorless FOC Control
- Boost or totem pole active PFC control
- Galvanically isolated on-board-debug interface
- Integrated protection features
- Integrated scripting engine similar to a small virtual machine
- High flexibility for motor control tuning and system functionality
- Easy motor parameterization and tuning using MCEWizard and MCEDesigner tools
- Fast time to market – No coding required for motor control functions
- A growing number of iMOTION MADK power boards with matching M3 platform interface
Applications
- Motor Control
- Drives
Additional Resources
Block Diagram
Layout
Inilathala: 2021-08-04
| Na-update: 2022-03-11