Infineon Technologies EVAL-M3-TS6-665PN Gate Driver Evaluation Board
Infineon EVAL-M3-TS6-665PN Gate Driver Evaluation Board is a complete evaluation board including PFC integration, IKB20N65EH5 discrete IGBT, and IRS2890DS / IRS44273L Gate driver ICs for motor drive applications. The Infineon board is a ready-to-use three-phase inverter power stage with 600V blocking voltage and up to 500W. It can be used in combination with iMOTION™ MADK control boards, like EVAL-M3-102 T, to run a motor within one hour.This evaluation board is designed to provide an easy-to-use power stage based on Infineon's discrete IGBTs. The board is equipped with all assembly groups for sensorless field-oriented control (FOC). It provides a single-phase AC connector, rectifier, PFC inductor, Boost PFC, and 3-phase output for connecting the motor. The power stage also contains emitter shunts for current sensing and a voltage divider for DC-link voltage measurement.
Features
- Input voltage 160VAC to 265VAC
- Maximum 270W (with heatsink) motor power output
- Power Factor Correction
- Onboard EMI filter
- Current sensing with a single shunt
- Auxiliary power supply with 15V, 3.3V
- Overcurrent protection
- Sensing of DC-link voltage
- Thermistor output
- Measurement test-points compatible with standard oscilloscope probes
- PCB is 100mm × 110mm and has two layers with 35μm copper each
- RoHS compliant
- IKB20N65EH5 features
- Best-in-class efficiency in hard switching and resonant topologies
- 650V breakdown voltage, low Qg
- IGBT co-packed with RAPID 1 fast and soft antiparallel diode
- Maximum junction temperature 175°C
- IRS2890DS features
- Fully operational to +600V
- Integrated bootstrap functionality
- Overcurrent protection and fault reporting
- Shoot-through (cross-conduction) protection
- IRS44273L features
- Undervoltage lockout
- Gate drive supply ranges from 10.2V to 20V
- 1.5A output current capability
Applications
- Motor control and drives
- Uninterruptible power supply (UPS)
- Home appliances
- Solutions for solar energy systems
- Industrial heating and welding
Block Diagram
Inilathala: 2020-03-20
| Na-update: 2024-10-11