Infineon Technologies EVAL-M7-D111T Modular Application Design Kit
Infineon Technologies EVAL-M7-D111T Modular Application Design Kit (MADK) is powered by the IMD111T-6F040 iMOTION™ SmartDriver featuring advanced Motion Control Engine (MCE), that enables state-of-the-art Sensorless Field Oriented Control (FOC) without need for any coding. The IMD111T-6F040 is a part of the iMOTION IMD110 series, which combines the iMOTION motor control with a three-phase gate driver for control of PMSM (BLDC) motors. The control board, combined with matching iMOTION MADK power boards with M7 connector, creates a broad portfolio of 3-phase inverter options, scalable in power ratings and operating voltages.Before setting up and running the motor control system, the user needs to download the following files from the iMOTION Tools & Software webpage:
- IMD111T-6F040 MCE Software Package, containing the latest MCE firmware image, corresponding default configuration files, and release notes
- MCEWizard and MCEDesigner PC tools which are required for system configuring, controlling, tuning, and monitoring
Features
- Field-proven Motion Control Engine (MCE)
- Single-shunt or leg-shunt Sensorless FOC Control
- Galvanically isolated on-board-debug interface
- Integrated protection features
- Integrated scripting engine similar to a small virtual machine
Applications
- Motor control and drives
- Power tools
- Refrigeration and freezing – compressor drives
- Residential aircon - motor-, system control and monitoring
- Washer and dryer motor-control - quieter systems
Board Layout
System Setup
Block Diagram
Inilathala: 2021-06-23
| Na-update: 2022-03-11