Infineon Technologies EVAL_PMG1_B1_DRP Kit
Infineon Technologies EVAL_PMG1_B1_DRP Kit is designed for the EZ-PD™ PMG1-B1 USB Power Delivery (PD) Microcontroller (MCU) with an integrated buck-boost battery charger. The EZ-PD PMG1-B1 is intended for battery-powered applications that sink or source power through a USB Type-C™ port and require an MCU to apply product features. The supported applications include cordless power tool chargers, wireless speakers, and portable electronics.The Infineon EVAL_PMG1_B1_DRP Kit can be utilized to sink up to 100W (20V @ 5A) and source up to 27W (9V @ 3A). Additionally, the kit can be employed to charge 2- to 5-cell batteries with the ability to customize the battery charging algorithm based on customer necessities.
Features
- Supports USB-C PD 3.1 spec up to 100W
- MCU, flash, DCDC buck-boost
- Battery charge controller
- High voltage protection circuits
- Programmability to multiple standards
- Customization to multiple standards
- Highly configurable value-added features
- Support for 2S to 5S cells
- SDK to support multiple applications
- USB Type-C PD sink, USB Type-C PD DRP
- Battery charging
Applications
- Industrial and consumer BMS
- Smart speakers designs
- Vacuum cleaner
- Non-stackable BMS solutions
- Infineon's dedicated solutions for low-power
Kit Contents
- EVAL_PMG1_B1_DRP kit board
- Quick start guide
Required Equipment
- A USB Type-C power adapter that can supply power over the USB Type-C port
- Electronically marked USB Type-C cable (if not already provided with the USB Type-C power adapter) for connecting the USB Type-C power adapter to the USB Type-C receptacle on the EVAL_PMG1_B1_DRP kit
- 2- to 5-cell lithium-ion battery that can be charged using EVAL_PMG1_B1_DRP kit
- Multimeter and other measurement equipment
- A 3mm flat-head screwdriver
Overview
Block diagram
Inilathala: 2024-01-12
| Na-update: 2024-02-12