Infineon Technologies EZ-PD™ PMG1-S1 DRP Kit

Infineon Technologies EZ-PD™ PMG1-S1 DRP Kit is designed for assessing the capabilities of the EZ-PD PMG1-S1 USB power delivery microcontroller. The Infineon kit is ideal for USB-C™ PD powered applications requiring a robust system and power management. The device supports sinking up to 100W and sourcing up to 27W. Additionally, the kit is complemented by the EZ-PD PMG1-S1 SDK on ModusToolbox™ for further development and integration.

Features

  • Supports USB-C PD 3.1 spec up to 100W
  • Arm® Cortex® M0 MCU
  • 128KB Flash, 12KB SRAM
  • High voltage protection circuits
  • Support for dead battery operation
  • Customization to multiple standards
  • Highly configurable value-added features
  • USB-C PD Dual Role Port (DRP)
  • SDK to support multiple applications
  • Moisture detection on USB-C connector

Applications

  • Industrial and consumer BMS
  • Infineon’s dedicated solutions for low-power devices
  • Non-stackable BMS solutions
  • Semiconductor solutions for home entertainment applications
  • Vacuum cleaners

Videos

Inilathala: 2024-06-10 | Na-update: 2024-06-28