Infineon Technologies KITAURIXTC234TFTTOBO1 Application Kit

Infineon Technologies KITAURIXTC234TFTTOBO1 Application Kit features high-speed CAN transceivers and a TC234L controller in a TQFP-144 package. This application kit includes a LIN transceiver, four low-power status LEDs, a USB miniWiggler JDS for easy debugging, a multi-voltage safety processor supply, and an acoustic beeper. Infineon Technologies KITAURIXTC234TFTTOBO1 Application Kit comes with many connectors, including a standard power connector, a micro USB connector for an ASC0 interface and debug, and an RJ45 Ethernet connector. Typical applications include cameras, sensor fusion, gateways, steering, domain control, airbags, body control modules, and suspension.

Features

  • 320 x 240 LCD XGA display
  • Mini SD card slot
  • SPI real-time clock (RTC) with alarm, SRAM, and unique Mac ID
  • Onboard micro USB debug/flash connector
  • Accustic beeper
  • USB to UART bridge
  • Ethernet Gigabit PHY
  • LIN transceiver
  • High-speed CAN transceiver
  • Four low-power status LEDs
  • Multi-voltage safety microprocessor supply
  • Powered via USB or separate supply
  • Connectors
    • Standard power
    • Micro USB for ASC interface and miniWiggler
    • RJ45 Ethernet
    • 16-pin header for JTAG
    • 10-pin header for DAP
    • 10-pin 2x5 header for LIN
    • 10-pin 2x5 header for CAN
    • Two 40-pin with I/O signals

Applications

  • Cameras
  • 24GHz radar
  • 77GHz radar
  • Sensor fusion
  • Body control modules
  • Gateways
  • Domain control
  • Steering
  • Electric brake boosters
  • Brake vehicle stability control
  • Electric parking brakes
  • Airbags
  • Suspension

Block Diagram

Block Diagram - Infineon Technologies KITAURIXTC234TFTTOBO1 Application Kit
Inilathala: 2019-12-15 | Na-update: 2024-01-30