Infineon Technologies KP25x Barometric Air Pressure (BAP) Sensors
Infineon KP25x Barometric Air Pressure (BAP) Sensors feature an SPI digital interface and offer absolute air pressure measurement. The KP25x sensors have an excellent accuracy of 1.0kPa over a wide temperature range. These Infineon sensors have an output signal that is fully compensated across pressure and temperature ranges. The KP25x features reverse polarity protection and diagnosis checks during operation and is housed in a green SMD package.Features
- SPI digital interface
- Absolute air pressure measurement
- 1.0kPa accuracy over a wide temperature range
- Output signal fully compensated across pressure and temperature range
- 40kPa to 165kPa pressure range
- -40°C to +125°C temperature range
- Self-diagnosis routines and diagnosis codes
- Reverse polarity protection
- Diagnosis checks during operation
- Green SMD package
Applications
- Automotive
- Industrial control
- Consumer
- Medical
- Weather stations
- Altimeters
Functional Block Diagram
Additional Resources
Inilathala: 2019-04-18
| Na-update: 2024-06-13