Infineon Technologies OptiMOS™ 6 150V Power MOSFETs
Infineon Technologies OptiMOS™ 6 150V Power MOSFETs feature industry-leading low RDS(on), improved switching performance, and excellent EMI behavior, which contribute to unparalleled efficiency, power density, and reliability. The OptiMOS 6 technology offers significant improvements over its predecessor, OptiMOS 5, including up to 41% lower RDS(on), 20% lower FOMg, and 17% lower FOMgd. Additionally, these MOSFETs exhibit high avalanche ruggedness and a maximum junction temperature of +175°C, ensuring robust and stable operation in demanding environments. With a wide package portfolio, Infineon OptiMOS™ 6 150V Power MOSFETs are designed to meet the stringent requirements of both high and low-switching frequency applications, providing enhanced system reliability and a longer lifetime.Features
- Low conduction and switching losses
- Stable operation with improved EMI
- Better current sharing when paralleling
- Enhanced robustness
- Improved system reliability
- Ulta-low drain-source on resistance [RDS(on)] - IPF036N15NM6, IPB038N15NM6, IPF048N15NM6, IPP038N15NM6, IPT034N15NM6, and IPTC034N15NM6
- 20% lower Figure of Merit (FOMg) than OptiMOS 5 - IPB051N15NM6, IPB085N15NM6, IPB057N15NM6, IPP057N15NM6, IPT034N15NM6, IPT047N15NM6, IPTC034N15NM6, and ISC165N15NM6
- High current rating - IPT034N15NM6, IPT047N15NM6, and IPTC034N15NM6
- Top-side cooling - IPTC034N15NM6
- Low reverse recovery charge (QRR) in 150V
- Improved diode softness vs OptiMOS 5
- High avalanche ruggedness
- Tight Gate Threshold Voltage [VGS(the)] spread of ±500mV
- D2PAK 3-pin, D2PAK 7-pin, TO-220, TOLL, TOLT (for top-side cooling), and SuperSO8 package options
- +175°C maximum junction temperature
- Moisture Sensitivity Level (MSL) 1
- Halogen free and RoHS compliant
Applications
- Light electric vehicles (LEV)
- Motor control
- Power tools
- Energy storage systems
- Power conversion
- Photovoltaic applications
- Industrial power supplies
- Server power supply units (PSU)
- Telecommunication infrastructures
Specifications
- 50A to 194A continuous drain current range
- 150V drain-source breakdown voltage
- 4V gate-source threshold voltage
- 95W to 294W power dissipation range
- 7ns to 18ns typical turn-on delay time range
- 9ns to 27ns typical turn-off delay time range
- 2ns to 17ns rise time range
- 8ns to 15ns fall time range
- 19S to 70S minimum forward transconductance range
- 14.8nC to 69nC gate charge range
- 3.2mΩ to 15.6mΩ on-drain-source resistance range
- -55°C to +175°C operating temperature range
Videos
Inilathala: 2025-03-24
| Na-update: 2025-07-17