Infineon Technologies PSOC™ Automotive Multitouch Gen7XL Controllers
Infineon Technologies PSOC™ Automotive Multitouch Gen7XL Controllers perform haptic and acoustic feedback processing on-chip for faster response time. These touchscreen controllers provide Hover and Force touch features while adhering to automotive ElectroMagnetic Interference (EMI) and ElectroMagnetic Compatibility (EMC) requirements. The multitouch Gen7XL controllers can replace mechanical on/off buttons with a capacitive touchscreen in infotainment systems. These controllers operate within the -40°C to 85°C ambient temperature range (A-grade) and the -40°C to 105°C ambient temperature range (S-grade).The multitouch Gen7XL controllers feature a 32-bit Arm® Cortex® CPU, wake-on-screen with a 150μA typical power consumption, and noise suppression technologies for display and RF noise. These controllers support split screen, Android™ driver, and various touchscreen sensors. The multitouch Gen7XL controllers are used in entry and mid-level Central Information Display (CID) systems.
Features
- 32-bit Arm® Cortex® CPU
- Noise suppression technologies for display and RF noise
- Register configurable
- 35mm hover
- Force Touch with 120Hz refresh rates
- Haptic and acoustic feedback
- Low-power CapSense button for power On/Off
- Wake-on-screen with 150μA typical power consumption
- Supports slidder, split screen, and Android™ driver
- Water rejection and wet-finger tracking
- Large object rejection
- Low-power look-for-touch mode
- Field upgrades via bootloader
- Cypress Manufacturing Test Kit (MTK)
- Touchscreen sensor self-test
- Support for free-form shapes
- Power:
- 1.71V to 1.95V and 3V to 5.5V logic digital and I/O supply RANGE
- 3V to 5.5V analog supply RANGE
- Sensor and system design:
- Supports various touchscreen sensors and stack-ups:
- Manhattan, diamond
- Sensor-On-Lens (SOL)
- On-cell
- Plastic (PET) and glass-sensor substrates
- LCD, AMOLED, and IPS displays
- Metal mesh
- Supports various touchscreen sensors and stack-ups:
- Ambient temperature range:
- -40°C to 85°C (A-grade)
- -40°C to 105°C (S-grade)
- Packages:
- 100-pin 14mm x 14mm x 1.4mm TQFP (0.5mm pitch)
- 128-pin 14mm x 20mm x 1.4mm TQFP (0.5mm pitch)
Applications
- Entry and mid-level Central Information Display (CID) systems
Inilathala: 2024-03-11
| Na-update: 2025-08-19