Infineon Technologies T8 lighting Demo Board

Infineon Technologies T8 lighting Demo Board is a 16W single end cap demo board that uses SOT-223 packaged CoolMOS™ CE super-junction MOSFET as the main switch. This demo board features high line input and a 16W/66V output converter that employs ICL8201 non-isolated single-stage buck topology in a cascade structure LED driver. The T8 lighting demo board offers high efficiency and power factor with single-stage design, good EMI performance, and a truly regulated output current. This demo board provides various modes of protections for high reliability with a small form factor. The T8 demo board easily fits into a single end cap of a standard T8 LED lamp. Typical applications include lighting and SMPS.

Features

  • Good EMI performance
  • Optimized footprint
  • 16W single end cap
  • IPN60R3K4CE super-junction MOSFET used as the main switch
  • High efficiency
  • High power factor
  • Employs ICL8201 buck topology in a cascade structure LED driver
  • Critical conduction operation mode with a single choke
  • Truly regulated output current over a wide output voltage range
  • Various modes of protections for high reliability with a small form factor

Specifications

  • 170VAC to 277VAC input voltage range
  • 55V to 75V output voltage range
  • 270mA output current
  • 16W output power
  • Greater than 0.95 power factor
  • Less than 20% THD
  • Greater than 90% efficiency
Inilathala: 2019-12-03 | Na-update: 2022-03-11