Infineon Technologies TLE4973 EVAL 120A Board
Infineon Technologies TLE4973 EVAL 120A Board is a three-phase measurement board equipped with three TLE4973-A120T5-S0001 Hall current sensors mounted on an inner PCB current sensing structure. This current sensor evaluation board can be used either standalone or interconnected with the Infineon CUR SENSOR PROG GEN2 tool. The TLE4973 EVAL 120A board features up to 120A current and programmable sensor settings. This board is used in applications such as onboard battery chargers, photovoltaic, Uninterruptible Power Supplies (UPS), and automotive Battery Management System (BMS).Features
- Based on TLE4973-A120T5-S0001 sensor
- Internal current rail sensors
- Evaluates systems with up to 120A current
- Onboard 5V LDO for sensor supply
- Programmable sensor settings
- Use with CUR SENSOR PROG GEN2
- Graphical user interface @IDC
- Pre-calibrated sensors
- Sensors AEC-Q100 qualified and ISO 26262-compliant
Applications
- Electric drivetrains
- Adapters and chargers
- Onboard battery chargers
- Photovoltaic
- Uninterruptible Power Supplies (UPS)
- Automotive Battery Management System (BMS)
Overview
Inilathala: 2025-02-06
| Na-update: 2025-03-12