Infineon Technologies MOTIX TLE9189 Evaluation Kits

Infineon Technologies MOTIX TLE9189 Evaluation Kits are designed to evaluate the MOTIX™ TLE9189QUW/ TLE9189QVW gate driver IC for BLDC motors. These kits are equipped with a 32-bit TriCore™ AURIX™ TC364DP microcontroller, power supply, and a B6-bridge with OptiMOS™ 6 40V MOSFETs to drive a 3-phase motor. The EVALKIT_TLE9189QUW and EVALKIT_TLE9189QVW kits are protected against the reverse polarity of the input voltage supply. These kits feature a Universal Serial Bus (USB) port and come in 12.5cm x 8.5cm dimensions. The TLE9189 evaluation kits are used in applications such as electric power steering, brake assist, FuSa-related BLDC motor control, and FuSa-related PMSM motor control.

Features

  • 32-bit TriCore™ AURIX™ TC364DP used as microcontroller
  • On-board debugger for the microcontroller with a USB connection
  • Power management with OPTIREG™ PMIC TLF35585QV
  • Controllable bridge disconnect MOSFET
  • USB port and debug interface for DAP
  • General-Purpose Input Output (GPIO) pin connector and push button for the microcontroller
  • Supply voltage including Pi filter and reverse polarity protection
  • Pin headers for motor position sensors
  • Motor power stage, including a B6-bridge with OptiMOS™ 6 40V power MOSFETs and a motor phase connector that do not require additional tools

Applications

  • Electric brake and brake assistance
  • Electric power steering
  • FuSa-related BLDC motor control
  • FuSa-related PMSM motor control

Block Diagram

Block Diagram - Infineon Technologies MOTIX TLE9189 Evaluation Kits
Inilathala: 2025-02-10 | Na-update: 2025-04-15