Infineon Technologies TLI4971MS2GOTOBO1 Evaluation Kit

Infineon Technologies TLI4971MS2GOTOBO1 Evaluation Kit is a low-cost 2GO kit that evaluates the TLI4971 current sensor. This kit features a sensor board equipped with M4 screw connectors for high current capabilities and built-in thick copper technology. The TLI4971MS2GOTOBO1 kit implements a sensor application circuit, peripherals, and connection pinout to the XMC2go platform. This evaluation kit includes a zip lock bag with 2xM4 screws, 1 PCB edge connector, and pin headers to access data lines. The TLI4971MS2GOTOBO1 kit features a USB interface, supply via USB cable, oscilloscope functionality, and automatic detection of a sensor board. Typical applications include industrial, consumer, drives, pumps, inverter, 3-phase inverter, BLDC, and motor control.

Features

  • USB interface
  • Supply via USB cable
  • Real-time roll-mode oscilloscope functionality
  • Support for all TLI4971 different output modes
  • RAM programming support after powering down the sensor and after the programming is lost
  • Automatic detection of a sensor board
  • 3.3V operating supply voltage
  • Sensor board equipped with M4 screw connectors for high current capabilities and built-in thick copper technology
  • Implements sensor application circuit and peripherals and connection pinout to the XMC2go platform
  • Ziplock bag with 2xM4 screws, 1 PCB edge connector, and pin headers to access data lines

Applications

  • Industrial 
  • Consumer
  • Drives
  • Pumps
  • Inverter
  • 3-phase inverter
  • BLDC
  • Motor control

Kit Contents

Infineon Technologies TLI4971MS2GOTOBO1 Evaluation Kit
Inilathala: 2020-11-06 | Na-update: 2024-12-10