Infineon Technologies TLS202B1 Demonstration Board

Infineon Technologies TLS202B1 Demonstration Board is designed to demonstrate the capabilities of the TLS202B1 fixed linear voltage post regulator. This demonstration board is equipped with the TLS202B1 and all necessary components. Infineon TLS202B1 demonstration board operates within 2.7V to 18V supply voltage range at an ambient temperature of 25°C. This demonstration board features 150mA output current capability and is available in an ultra-small SCT595 package.

Features

  • Demonstrates the capabilities of the TLS202B1 voltage regulator
  • Equipped with the TLS202B1 and all necessary components
  • ±3% output voltage accuracy
  • Enable functionality
  • 2.7V to 18V supply voltage range
  • 63dB @ 10kHz very high PSRR
  • 150mA output current capability
  • 50µA low current consumption
  • 0.01µA very low shutdown current
  • -40°C to 150°C wide temperature range
  • AEC-qualified
  • SCT595 package

Schematic

Schematic - Infineon Technologies TLS202B1 Demonstration Board
Inilathala: 2019-12-17 | Na-update: 2024-02-12