Infineon Technologies TRENCHSTOP™ 5 F5 Discrete IGBTs

Infineon TRENCHSTOP™ 5 F5 Discrete IGBTs are optimized for switching >60kHz to deliver optimum efficiency, bridging the gap between MOSFETs and IGBTs. The F5 series features significantly lower switching losses compared to currently leading solutions. Targeting topologies are boost stages, PFC (AC-DC) stages, and high voltage DC-DC topologies commonly found in applications like uninterruptible power supplies (UPS), inverter welding machines, and switch-mode power supplies. The 650V TRENCHSTOP 5 F5 IGBTs are targeted for low inductance designs in combination with SiC diodes to offer 1% higher efficiency compared to 650V TRENCHSTOP 5 H5 family.

Features

  • High-speed F5 technology
  • Best-in-class efficiency in hard switching and resonant topologies
  • 650V breakdown voltage
  • Low gate charge
  • +175°C maximum junction temperature
  • Qualified according to JEDEC for target applications
  • Lead-free
  • RoHS compliant

Applications

  • Solar converters
  • UPS
  • Welding converters
  • Mid- to high-range switching frequency converters
Inilathala: 2017-08-24 | Na-update: 2022-03-22