Intel® Joule™ 570x Developer Kit with Expansion Board

Intel® Joule™ 570x Developer Kit with Expansion Board

Intel® Joule™ 570x Developer Kit with Expansion Board is a development platform for the Intel® Joule™ 570x module. The Joule requires a 12VDC power adapter (not included).

The compact expansion board breaks out all of the interfaces of the Intel Joule module to easily accessible connectors like USB Type-A, USB Type-C, user-programmable LEDs, user-readable buttons, micro HDMI, MIPI display serial interface (DSI), and 1.8V I/O headers.

Additional Requirements:  - wireless internet connection, laptop or personal computer, preferably a higher performance Intel x86 with Windows 8 or higher, Ubuntu 6.04 or higher, Linux, or Mac OS X. 

Intel Joule comes pre-installed with "Reference Linux OS for IoT," which is Intel's term for the Ostro™ Linux image.
​

Kit Contents
  • Intel® Joule™ 570x compute module
  • Expansion board exposing USB 3.0 (1 type-A and 1 type-C port with OTG), Micro HDMI, MIPI DSI, microSD card slot, 2 generic 40-pin 100-mil I/O connectors at 3.3V (5V tolerant), and on-board serial-over-USB debug port
  • 16GB microSD card
  • USB cable (type-A to type-C)
  • 2 Wi-Fi antennas
  • Heatsink and fastener

Intel® Joule™ Compute Module

Intel® Joule™ Compute Modules

Create autonomous robots, intelligent drones, and embedded computer vision applications – all with the power of Intel’s newest and highest-performing compute module, the Intel® Joule™ platform. Game-changing features include high-end compute and graphics, large memory, and multiple high-speed interfaces in a low-power, 24mm x 48mm package, making it the ideal platform for inventing new, disruptive products.
Learn More

Technical Specifications


PHYSICAL
  • Dimensions 70x85mm
  • Operating temperature 32 to 158°F (0 to 70°C)
POWER DELIVERY
  • 2.1mm DC Jack with Positive Center Pin

INTERFACES
  • Micro HDMI connector
  • Micro-SD card slot
  • USB 3.0 Type A connector
  • MIPI display connector
  • USB 3.0 Type C connector
  • RTC battery holder
  • 3 Buttons: DnX boot, general purpose, and power
  • LEDs (1 power, 4 general purpose)

  • Two 2x20 pin breakout connectors:
  • 19.2MHz and 32.768kHz clocks
  • 2 SPI interface
  • 4 UARTs, 3 full and 1 half
  • I2S interface
  • 5 I2C interfaces
  • 2 digital microphone interfaces
  • 8 dedicated GPIOs with reference BIOS/IFWI
  • 4 PWM ports

eNews
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Intel
Inilathala: 2016-08-16 | Na-update: 2016-08-16