Intel Thunderbolt™ 3
Intel Thunderbolt™ 3 brings Thunderbolt to USB-C™ at up to 40Gbps, creating one compact port that does it all. Thunderbolt 3 delivers a fast, versatile connection to any dock, display, or data device. For the first time, one computer port connects to Thunderbolt devices, every display, and billions of USB devices.A single cable can provide four times the data and twice the video bandwidth of any other cable while also supplying power. It’s unrivaled for new uses, like 4K video, single-cable docks with charging, external graphics, and built-in 10GbE networking.
Features
- Thunderbolt, USB, DisplayPort, and power on USB-C
- 40 Gbps Thunderbolt 3 – double the speed of Thunderbolt 2
- Bi-directional, dual-protocol (PCI Express and DisplayPort)
- 4 lanes of PCI Express Gen 3
- 8 lanes of DisplayPort 1.2 (HBR2 and MST) – supports two 4K displays (4096 x 2160 30bpp @ 60 Hz)
- USB 3.1 (10 Gbps) – compatible with existing USB devices and cables
- DisplayPort 1.2 – compatible with existing DisplayPort displays, devices, and cables
- Connect DVI, HDMI, and VGA displays via adapters
- Power (based on USB power delivery)
- Up to 100W system charging
- 15W to bus-powered devices
- Thunderbolt Networking
- 10Gb Ethernet connection between computers
- Daisy chaining (up to six devices)
- Lowest latency for PCI Express audio
- Solutions and products built to Thunderbolt and Thunderbolt 2 specifications will work with Thunderbolt 3 via an adapter
Overview
Inilathala: 2020-01-20
| Na-update: 2024-12-13