IQD CFPS Standard Clock Oscillators

IQD CFPS Standard Clock Oscillators series incorporates a range of standard clock oscillators, mainly used for timing and synchronization in various electronic devices. These oscillators are available in different package sizes, frequencies, and stability options to suit diverse application needs. The CFPS oscillators cover a wide frequency range, typically from a few 32.768kHz to 2200MHz with some reaching even higher frequencies.

CFPS-32:

The CFPS-32 series standard clock oscillators are available in a 7mm x 5mm x 1.4mm package with a 25MHz and 50MHz frequency range. 

CFPS-39:

The CFPS-39 surface-mount clock oscillators are in a 3.2mm x 2.2mm x 1.2mm ceramic package. These Oscillators offer a frequency range of 2MHz to 125MHz with CMOS output and a 15pF drive level.

CFPS-40:

The CFPS-40 series standard clock oscillators offer frequency options including 4MHz, 24MHz, 25MHz, and 32MHz, and frequency stability options like ±50PPM and ±100PPM.

CFPS-69:

The CFPS-69 series standard clock oscillators feature a frequency range of 1.8MHz to 50MHz and ±25ppm to ±100ppm frequency stability in a 5mm x 3.2mm package.

CFPS-72:

The CFPS-72 series standard clock oscillators with 1MHz to 9.216MHz frequencies in a 7mm x 5mm package. 

CFPS-73:

The CFPS-73 standard clock oscillators feature frequencies up to 156MHz, frequency stability options like ±20, ±25, ±50, and ±100PPM in a 7mm x 5mm ceramic package with a seam-sealed metal lid.

Features

  • AEC-Q200
  • Used for timing and synchronization in various electronic devices
  • CMOS, HCMOS, LVPECL, and LVDS alternative output options
  • 32.768kHz to 2200MHz frequency range
  • -55°C to 275°C operating temperature range
  • 1.6mm x 1.2mm package sizes

Applications

  • Microprocessors
  • Wireless communication
  • Digital audio
  • IoT devices
  • Industrial robotics
  • Aviation electronics
  • Railway systems
  • Consumer electronics
Inilathala: 2018-04-27 | Na-update: 2025-07-24