ISSI IS31LT3117ZLS4EB LED Lighting Development Board

ISSI IS31LT3117ZLS4EB LED Lighting Development Board evaluates the IS31LT3117 4-channel, linear regulated, constant current LED driver. The driver can sink four equal currents of up to 350mA per channel to drive high brightness LEDs over an input voltage range of 6V to 53V, while maintaining an output leakage current of less than 1uA. The fully assembled and tested board is configured to operate each HBLED string (CHx) at 100mA. The operating current is set by the resistor value at IS31LT3117 pin 8.

Features

  • 100mA operation at each HBLED string (CHx)
  • Fully assembled and tested
  • 6V to 53V operating supply voltage
  • Bulk packaging
  • Operating current is set by the resistor value at IS31LT3117 pin 8
  • -40°C to +125°C operating temperature range
Inilathala: 2019-08-12 | Na-update: 2024-03-05