Innovative Sensor Technology FS7 Thermal Mass Flow Sensors

Innovative Sensor Technology FS7 Thermal Mass Flow Sensors are optimized for gas flow applications up to +150°C and offer easy adaptation into applications and housings. The FS7 series provides long-term stability, stable platinum technology, a symmetrical heater design, and heightened sensitivity. Other features include simple signal processing, simple calibration, and excellent reproducibility. Innovative Sensor Technology FS7 Thermal Mass Flow Sensors have a 0m/s to 100m/s operating measuring range, 0.01m/s response sensitivity, and -20°C to +150°C operating temperature range. Typical applications include compressed air billing, HVAC - building automation, automotive, medical, device monitoring, and coolant monitoring.

Features

  • Optimal for various gas flow applications up to +150°C
  • Easy adaptation in various applications and housings
  • Simple signal processing
  • Simple calibration
  • Stable platinum technology
  • Long-term stability
  • Excellent reproducibility
  • Symmetrical heater design and heightened sensitivity

Applications

  • Compressed air billing
  • HVAC - building automation
  • Automotive
  • Medical
  • Device monitoring
  • Coolant monitoring

Specifications

  • 0m/s to 100m/s operating measuring range
  • 0.01m/s response sensitivity
  • ~200ms response time t63 (jump from 0 to 10000sccm)
  • <3% accuracy of the measured value (dependent on the electronics and calibration)
  • -20°C to +150°C operating temperature range
Inilathala: 2022-12-13 | Na-update: 2023-01-27