ITT Cannon Micro D-Sub Connectors

ITT Cannon Micro D-Sub Connectors are extremely small, lightweight, wired connectors with high-density contact configurations. These ITT Cannon Micro D-Sub Connectors feature a high-reliability twist pin contact system with Pos-A-Line alignment. These ITT Cannon connectors offer eight shell sizes accommodating from 9 to 100 contacts and special arrangements of power and coaxial contacts. These connectors meet the demands for an environmental, high-performance, rugged, moisture-sealed micro-miniature connector.

Features

  • Micro Twist Pin Contact System recessed into plug insulators
  • 9 to 100 positions
  • 32AWG to 24AWG wire size
  • Free-standing micro socket used in receptacle side
  • 3A current rating
  • 500 mating cycles of durability
  • Copper alloy, gold plated contacts
  • Low-profile configurations available
  • Designed to MIL-DTL-83513 specifications
  • Operating temperatures
    • -55°C to +150°C for micro MDM standard
    • -55°C to +200°C for high-temperature micro MDM
    • -55°C to +230°C for ultra-high temperature micro MDM

Applications

  • Aerospace
  • Defense
  • Industrial
  • Transportation
  • Downhole drilling/oil exploration

Videos

Inilathala: 2017-05-10 | Na-update: 2025-09-04