IXYS Integrated Circuits CPC1009N OptoMOS® Relays

IXYS Integrated Circuits CPC1009N OptoMOS® Relays are miniature, low-voltage, low on-resistance, low off-state leakage, normally open (1-Form-A) solid state relays in a 4-lead SOP package. The MOSFET switches and photovoltaic die use OptoMOS architecture to provide 1500VRMS of input-to-output isolation. The optically coupled output is controlled by highly efficient GaAIAs infrared LED. IXYS Integrated Circuits CPC1009N OptoMOS® Relays use double-molded vertical construction to produce a small 4-lead relay that offers board space savings of 20% over similar 4-lead SOP relays.

Features

  • 20nA output leakage
  • 1500VRMS input/output isolation
  • Small 4-lead SOP package
  • Low drive power requirements (TTL/CMOS compatible)
  • No moving parts
  • High reliability
  • Arc-free with no snubbing circuits
  • No EMI/RFI generation
  • Machine insertable, wave solderable

Applications

  • Instrumentation
    • Multiplexers
    • Data acquisition
    • Electronic switching
    • I/O subsystems
  • Medical equipment
    • Patient/equipment isolation
  • Meters
    • Watt-hour
    • Water
    • Gas
  • Security systems
  • Aerospace
  • Industrial controls

Pin Configuration

Block Diagram - IXYS Integrated Circuits CPC1009N OptoMOS® Relays
Inilathala: 2019-08-22 | Na-update: 2023-12-13